Similar
Similar
Similar
Similar
Similar

HI-3000PSTF | |
|---|---|
DigiKey Part Number | HI-3000PSTF-ND |
Manufacturer | |
Manufacturer Product Number | HI-3000PSTF |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-3000PSTF Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Holt Integrated Circuits Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2561FD-E/SN | Microchip Technology | 12 | MCP2561FD-E/SN-ND | ¥10.25000 | Similar |
| MCP2561FD-H/SN | Microchip Technology | 10 | MCP2561FD-H/SN-ND | ¥11.16000 | Similar |
| MCP2561FDT-E/SN | Microchip Technology | 3,190 | MCP2561FDT-E/SNCT-ND | ¥10.25000 | Similar |
| MCP2561FDT-H/SN | Microchip Technology | 0 | MCP2561FDT-H/SN-ND | ¥9.55185 | Similar |
| NCV7340D14R2G | onsemi | 39,221 | 488-NCV7340D14R2GCT-ND | ¥8.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 470 | ¥55.01870 | ¥25,858.79 |



