
CSD30248 | |
|---|---|
DigiKey Part Number | 1441-1452-ND |
Manufacturer | |
Manufacturer Product Number | CSD30248 |
Description | BOX STEEL GRAY 30"L X 24.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.016" W (762.00mm x 610.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD30248 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Sealing Gasket, Wall Mount |
Size / Dimension 30.000" L x 24.016" W (762.00mm x 610.00mm) | Ratings |
Height 7.992" (203.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 720in² (4645cm²) | Weight 52 lbs (23.6 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,221.62000 | ¥7,221.62 |













