Metal, Steel Panel 28.200" L x 22.200" W (716.28mm x 563.88mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3024

DigiKey Part Number
1441-1415-ND
Manufacturer
Manufacturer Product Number
CP3024
Description
PANEL 28.20X22.20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 28.200" L x 22.200" W (716.28mm x 563.88mm) White
Datasheet
 Datasheet
EDA/CAD Models
CP3024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Enclosures
Manufacturer
Hoffman Enclosures, Inc.
Size / Dimension
28.200" L x 22.200" W (716.28mm x 563.88mm)
Packaging
Bulk
Color
White
Part Status
Active
Material
Metal, Steel
Type
Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,568.77000¥1,568.77
5¥1,539.14600¥7,695.73
Manufacturers Standard Package