Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16166

DigiKey Part Number
1441-1425-ND
Manufacturer
Manufacturer Product Number
CSD16166
Description
BOX STEEL GRAY 15.98"L X 15.98"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSD16166 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
18 Gauge
Container Type
Box
Features
Sealing Gasket, Wall Mount
Size / Dimension
15.984" L x 15.984" W (406.00mm x 406.00mm)
Ratings
Height
5.984" (152.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
255in² (1645cm²)
Weight
19 lbs (8.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,608.69000¥4,608.69
Manufacturers Standard Package