
CP1616 | |
|---|---|
DigiKey Part Number | 1441-1406-ND |
Manufacturer | |
Manufacturer Product Number | CP1616 |
Description | PANEL 14.20X14.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 14.200" L x 14.200" W (360.68mm x 360.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | CP1616 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 14.200" L x 14.200" W (360.68mm x 360.68mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥745.68000 | ¥745.68 |
| 5 | ¥637.46800 | ¥3,187.34 |
| 10 | ¥595.82300 | ¥5,958.23 |
| 25 | ¥557.71640 | ¥13,942.91 |



