
A6P4G | |
|---|---|
DigiKey Part Number | 1441-1598-ND |
Manufacturer | |
Manufacturer Product Number | A6P4G |
Description | PANEL 4.88X2.88 FITS 6.00X4.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.880" L x 2.880" W (123.95mm x 73.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | A6P4G Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 4.880" L x 2.880" W (123.95mm x 73.15mm) |
Packaging Box | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14G0503 | Hammond Manufacturing | 0 | 14G0503-ND | ¥66.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.79000 | ¥108.79 |
| 5 | ¥93.03000 | ¥465.15 |
| 10 | ¥86.94600 | ¥869.46 |
| 25 | ¥79.51920 | ¥1,987.98 |
| 50 | ¥74.32480 | ¥3,716.24 |
| 100 | ¥69.46870 | ¥6,946.87 |
| 250 | ¥64.79964 | ¥16,199.91 |










