
U.FL-R-SMT-1(32) | |
|---|---|
DigiKey Part Number | 26-U.FL-R-SMT-1(32)TR-ND - Tape & Reel (TR) 26-U.FL-R-SMT-1(32)CT-ND - Cut Tape (CT) 26-U.FL-R-SMT-1(32)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U.FL-R-SMT-1(32) |
Description | CONN U.FL RCPT STR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-R-SMT-1(32) Models |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -10°C ~ 40°C |
Impedance 50 Ohms | Mating Cycles 30 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.79112 | ¥16,977.80 |
| 5,000 | ¥6.46724 | ¥32,336.20 |
| 7,500 | ¥6.28499 | ¥47,137.42 |
| 12,500 | ¥6.06277 | ¥75,784.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥10.03200 | ¥100.32 |
| 25 | ¥9.40120 | ¥235.03 |
| 50 | ¥8.95140 | ¥447.57 |
| 100 | ¥8.52390 | ¥852.39 |
| 250 | ¥7.98948 | ¥1,997.37 |
| 500 | ¥7.60774 | ¥3,803.87 |
| 1,000 | ¥7.24460 | ¥7,244.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥8.41100 | ¥84.11 |
| 25 | ¥7.88280 | ¥197.07 |
| 50 | ¥7.50580 | ¥375.29 |
| 100 | ¥7.14690 | ¥714.69 |
| 250 | ¥6.69904 | ¥1,674.76 |
| 500 | ¥6.37898 | ¥3,189.49 |
| 1,000 | ¥6.07448 | ¥6,074.48 |









