
H4BBT-10112-R6 | |
|---|---|
DigiKey Part Number | H4BBT-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-R6 |
Description | JUMPER-H9992TR/1853RD/H9992TR12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.98900 | ¥59.89 |
| 30 | ¥5.53867 | ¥166.16 |
| 50 | ¥5.34300 | ¥267.15 |
| 100 | ¥5.08700 | ¥508.70 |
| 250 | ¥4.76792 | ¥1,191.98 |
| 500 | ¥4.53998 | ¥2,269.99 |
| 1,000 | ¥4.32315 | ¥4,323.15 |
| 2,500 | ¥4.05245 | ¥10,131.12 |
| 5,000 | ¥3.85909 | ¥19,295.45 |










