


H3BXG-10110-R6 | |
|---|---|
DigiKey Part Number | H3BXG-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-R6 |
Description | JUMPER-H1505TR/A3049R/X 10" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.37200 | ¥53.72 |
| 30 | ¥4.87033 | ¥146.11 |
| 50 | ¥4.65540 | ¥232.77 |
| 100 | ¥4.37700 | ¥437.70 |
| 250 | ¥4.03488 | ¥1,008.72 |
| 500 | ¥3.79440 | ¥1,897.20 |
| 1,000 | ¥3.56816 | ¥3,568.16 |
| 2,500 | ¥3.28985 | ¥8,224.62 |
| 5,000 | ¥3.09391 | ¥15,469.55 |











