


H3BBG-10104-R4 | |
|---|---|
DigiKey Part Number | H3BBG-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-R4 |
Description | JUMPER-H1505TR/A2015R/H1505TR 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.75700 | ¥57.57 |
| 30 | ¥5.22233 | ¥156.67 |
| 50 | ¥4.99040 | ¥249.52 |
| 100 | ¥4.69310 | ¥469.31 |
| 250 | ¥4.32600 | ¥1,081.50 |
| 500 | ¥4.06800 | ¥2,034.00 |
| 1,000 | ¥3.82555 | ¥3,825.55 |
| 2,500 | ¥3.52717 | ¥8,817.92 |
| 5,000 | ¥3.31712 | ¥16,585.60 |











