


H3BBG-10103-R4 | |
|---|---|
DigiKey Part Number | H3BBG-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-R4 |
Description | JUMPER-H1505TR/A2015R/H1505TR 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.67600 | ¥56.76 |
| 30 | ¥5.15100 | ¥154.53 |
| 50 | ¥4.92040 | ¥246.02 |
| 100 | ¥4.62770 | ¥462.77 |
| 250 | ¥4.26584 | ¥1,066.46 |
| 500 | ¥4.01160 | ¥2,005.80 |
| 1,000 | ¥3.77246 | ¥3,772.46 |
| 2,500 | ¥3.47818 | ¥8,695.45 |
| 5,000 | ¥3.27105 | ¥16,355.25 |











