
H2AAT-10105-R4 | |
|---|---|
DigiKey Part Number | H2AAT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-R4 |
Description | JUMPER-H1502TR/A2015R/H1502TR 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.14800 | ¥51.48 |
| 30 | ¥4.67033 | ¥140.11 |
| 50 | ¥4.46200 | ¥223.10 |
| 100 | ¥4.19620 | ¥419.62 |
| 250 | ¥3.86872 | ¥967.18 |
| 500 | ¥3.63790 | ¥1,818.95 |
| 1,000 | ¥3.42097 | ¥3,420.97 |
| 2,500 | ¥3.15412 | ¥7,885.30 |
| 5,000 | ¥2.96627 | ¥14,831.35 |











