
H2AAT-10104-R4 | |
|---|---|
DigiKey Part Number | H2AAT-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-R4 |
Description | JUMPER-H1502TR/A2015R/H1502TR 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.06700 | ¥50.67 |
| 30 | ¥4.59567 | ¥137.87 |
| 50 | ¥4.39220 | ¥219.61 |
| 100 | ¥4.13080 | ¥413.08 |
| 250 | ¥3.80784 | ¥951.96 |
| 500 | ¥3.58078 | ¥1,790.39 |
| 1,000 | ¥3.36726 | ¥3,367.26 |
| 2,500 | ¥3.10460 | ¥7,761.50 |
| 5,000 | ¥2.91970 | ¥14,598.50 |











