Standard, Locking Black 1.97" (50.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30L0C2

DigiKey Part Number
1436-1599-ND
Manufacturer
Manufacturer Product Number
T30L0C2
Description
CBL TIE LOCKING BLACK 30LB 7.48"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.138" (3.50mm)
Length - Actual
0.623' (190.00mm, 7.48")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥2.72320¥272.32
200¥2.59300¥518.60
300¥2.51987¥755.96
500¥2.43036¥1,215.18
700¥2.37334¥1,661.34
1,000¥2.31431¥2,314.31
Manufacturers Standard Package