
T18R0UVM4 | |
|---|---|
DigiKey Part Number | 1436-1520-ND |
Manufacturer | |
Manufacturer Product Number | T18R0UVM4 |
Description | CBL TIE LOCKING BLACK 18LB 3.93" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.93") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Black |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
Width 0.096" (2.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.77758 | ¥777.58 |
| 2,000 | ¥0.74037 | ¥1,480.74 |
| 3,000 | ¥0.71947 | ¥2,158.41 |
| 5,000 | ¥0.69397 | ¥3,469.85 |
| 7,000 | ¥0.67768 | ¥4,743.76 |
| 10,000 | ¥0.66082 | ¥6,608.20 |















