
ETST663 | |
|---|---|
DigiKey Part Number | ETST663-ND |
Manufacturer | |
Manufacturer Product Number | ETST663 |
Description | TAPE ELECTRICAL ORNG 3/4"X22YDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Orange 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Backing, Carrier PVC (Poly Vinyl Chloride) |
Manufacturer HellermannTyton | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 66' (20.1m) 22 yds |
Part Status Active | Color Orange |
Tape Type Electrical | Usage Electrical Cable Protection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.74000 | ¥30.74 |
| 10 | ¥23.15800 | ¥231.58 |
| 30 | ¥20.35067 | ¥610.52 |
| 50 | ¥19.19340 | ¥959.67 |
| 100 | ¥17.75990 | ¥1,775.99 |
| 250 | ¥16.07900 | ¥4,019.75 |
| 500 | ¥14.95166 | ¥7,475.83 |
| 1,000 | ¥13.93555 | ¥13,935.55 |
| 5,000 | ¥11.94584 | ¥59,729.20 |







