
ET660 | |
|---|---|
DigiKey Part Number | 1436-1002-ND |
Manufacturer | |
Manufacturer Product Number | ET660 |
Description | TAPE ELECTRICAL BLACK 3/4"X22YDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer HellermannTyton | Length 66' (20.1m) 22 yds |
Packaging Bag | Color Black |
Part Status Active | Usage Electrical Cable Protection |
Tape Type Electrical |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 10 | ¥23.17000 | ¥231.70 |
| 30 | ¥20.36133 | ¥610.84 |
| 50 | ¥19.20360 | ¥960.18 |
| 100 | ¥17.76930 | ¥1,776.93 |
| 250 | ¥16.08752 | ¥4,021.88 |
| 500 | ¥14.95958 | ¥7,479.79 |
| 1,000 | ¥13.94294 | ¥13,942.94 |
| 5,000 | ¥11.95218 | ¥59,760.90 |







