
CTM00M4 | |
|---|---|
DigiKey Part Number | CTM00M4-ND |
Manufacturer | |
Manufacturer Product Number | CTM00M4 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 |
Datasheet | Datasheet |
Category | Size / Dimension 0.58" L x 0.38" W x 0.27" H (14.7mm x 9.6mm x 6.8mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.57000 | ¥3.57 |
| 10 | ¥2.99600 | ¥29.96 |
| 25 | ¥2.81120 | ¥70.28 |
| 50 | ¥2.67720 | ¥133.86 |
| 100 | ¥2.54920 | ¥254.92 |
| 250 | ¥2.38912 | ¥597.28 |
| 500 | ¥2.27468 | ¥1,137.34 |
| 1,000 | ¥2.16607 | ¥2,166.07 |
| 3,000 | ¥2.00437 | ¥6,013.11 |







