
5NFP9C | |
|---|---|
DigiKey Part Number | 1436-1401-ND |
Manufacturer | |
Manufacturer Product Number | 5NFP9C |
Description | SPIRAL WRAP 1" X 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.095" (2.41mm) |
Type Spiral Wrap | Operating Temperature -60°C ~ 88°C |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 7.000" (177.80mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,311.05000 | ¥2,311.05 |



