
5N9C | |
|---|---|
DigiKey Part Number | 1436-1411-ND |
Manufacturer | |
Manufacturer Product Number | 5N9C |
Description | SPIRAL WRAP 1" X 100' NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Acid Resistant, Chemical Resistant, Self Extinguishing |
Diameter - Inside, Expanded 7.000" (177.80mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,173.03000 | ¥6,173.03 |



