Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4NFP0C

DigiKey Part Number
1436-1393-ND
Manufacturer
Manufacturer Product Number
4NFP0C
Description
SPIRAL WRAP 3/4" X 100' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.065" (1.65mm)
Part Status
Active
Operating Temperature
-60°C ~ 88°C
Type
Spiral Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Harness
Environment Protection
UV Resistant
Diameter - Inside, Expanded
5.000" (127.00mm)
Features
Chemical Resistant, Solvent Resistant
Diameter - Outside, Non-Expanded
0.750" (19.05mm)
Base Product Number
Material
Polyethylene (PE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SW44 BK005Alpha Wire7ASW44-100-ND¥2,422.00000Direct
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥15.54210¥1,554.21
200¥15.30345¥3,060.69
Manufacturers Standard Package