


SW44 BK005 | |
|---|---|
DigiKey Part Number | ASW44-100-ND |
Manufacturer | |
Manufacturer Product Number | SW44 BK005 |
Description | SPIRAL WRAP 0.62" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.065" (1.65mm) |
Part Status Active | Operating Temperature -66°C ~ 88°C |
Type Spiral Wrap | Liquid Protection Moisture Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.620" (15.75mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,422.00000 | ¥2,422.00 |
| 2 | ¥2,227.58000 | ¥4,455.16 |
| 3 | ¥2,127.94667 | ¥6,383.84 |


