Parametric Equivalent
Parametric Equivalent

300-73601 | |
|---|---|
DigiKey Part Number | 300-73601-ND |
Manufacturer | |
Manufacturer Product Number | 300-73601 |
Description | BLACK HEATSHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.014" (0.36mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 1000.0' (304.8m) | Base Product Number |
Inner Diameter - Supplied 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT06-M | Panduit Corp | 0 | 298-21601-ND | ¥6,343.16000 | Similar |
| F221L1/16 BK001 | Alpha Wire | 15,791 | 216-F221L1/16BK001-ND | ¥22.13000 | Parametric Equivalent |
| Q2-Z-1/16-01-SS1000FT | Qualtek | 2 | Q1161-ND | ¥491.03000 | Parametric Equivalent |




