
2.5NFP9C | |
|---|---|
DigiKey Part Number | 1436-1355-ND |
Manufacturer | |
Manufacturer Product Number | 2.5NFP9C |
Description | SPIRAL WRAP 3/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.052" (1.32mm) |
Type Spiral Wrap | Operating Temperature -60°C ~ 88°C |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 3.000" (76.20mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside, Non-Expanded 0.375" (9.52mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥819.39000 | ¥819.39 |
| 2 | ¥753.56500 | ¥1,507.13 |
| 3 | ¥717.56333 | ¥2,152.69 |
| 5 | ¥674.64600 | ¥3,373.23 |
| 7 | ¥647.80000 | ¥4,534.60 |
| 10 | ¥620.50200 | ¥6,205.02 |




