
157-00467 | |
|---|---|
DigiKey Part Number | 1436-157-00467-ND |
Manufacturer | |
Manufacturer Product Number | 157-00467 |
Description | CBL TIE LOCKING BLACK 45LB 6.30" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.525' (160.00mm, 6.30") |
Manufacturer HellermannTyton | Mounting Type Stud Mount, Standoff |
Packaging Bag | Tensile Strength 45 lbs (20.41 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.52941 | ¥1,529.41 |
| 2,000 | ¥1.45635 | ¥2,912.70 |
| 3,000 | ¥1.41527 | ¥4,245.81 |
| 5,000 | ¥1.36513 | ¥6,825.65 |
| 7,000 | ¥1.33310 | ¥9,331.70 |
| 10,000 | ¥1.29997 | ¥12,999.70 |




