Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01342

DigiKey Part Number
1436-2246-ND
Manufacturer
Manufacturer Product Number
156-01342
Description
CBL TIE LOCK BLK 50LB 8.27" 1PC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.689' (210.00mm, 8.27")
Manufacturer
HellermannTyton
Mounting Type
Swivel Clip Mount
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized, Impact Modified
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.25"
Color
Black
Bundle Diameter
1.97" (50.00mm)
Base Product Number
Width
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.28600¥4,143.00
1,000¥7.89048¥7,890.48
1,500¥7.66795¥11,501.93
2,500¥7.39659¥18,491.47
3,500¥7.22321¥25,281.24
5,000¥7.04380¥35,219.00
Manufacturers Standard Package