Cable Clamp, P-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04007

DigiKey Part Number
1436-151-04007-ND
Manufacturer
Manufacturer Product Number
151-04007
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Ratchet, Ribbed
Opening Size
0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
4.930" (125.22mm)
Width
1.380" (35.05mm)
Height
1.200" (30.48mm)
Panel Hole Size
0.248" (6.30mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,328
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.72000¥27.72
10¥23.53900¥235.39
25¥22.06360¥551.59
50¥21.00920¥1,050.46
100¥20.00560¥2,000.56
250¥18.75244¥4,688.11
500¥17.85730¥8,928.65
1,000¥17.00521¥17,005.21
2,500¥15.94135¥39,853.38
Manufacturers Standard Package