Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04005

DigiKey Part Number
1436-151-04005-ND
Manufacturer
Manufacturer Product Number
151-04005
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Ratchet, Ribbed
Opening Size
0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
3.390" (86.11mm)
Width
1.380" (35.05mm)
Height
1.200" (30.48mm)
Panel Hole Size
0.248" (6.30mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.71000¥21.71
10¥18.47400¥184.74
25¥17.31640¥432.91
50¥16.48940¥824.47
100¥15.70190¥1,570.19
Manufacturers Standard Package