
151-00786 | |
|---|---|
DigiKey Part Number | 1436-2296-ND |
Manufacturer | |
Manufacturer Product Number | 151-00786 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.900" (22.86mm) | |
Width | - | |
Height | 0.950" (24.13mm) | |
Panel Hole Size | 0.240" ~ 0.260" (6.10mm ~ 6.60mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.028" ~ 0.430" (0.71mm ~ 10.92mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.64200 | ¥26.42 |
| 25 | ¥2.47920 | ¥61.98 |
| 50 | ¥2.35900 | ¥117.95 |
| 100 | ¥2.24660 | ¥224.66 |
| 250 | ¥2.10592 | ¥526.48 |
| 500 | ¥2.00512 | ¥1,002.56 |
| 1,000 | ¥1.90923 | ¥1,909.23 |
| 2,500 | ¥1.78962 | ¥4,474.05 |



