
151-00180 | |
|---|---|
DigiKey Part Number | 151-00180-ND |
Manufacturer | |
Manufacturer Product Number | 151-00180 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | 0.283" (7.19mm) | |
Panel Hole Size | 0.244" x 0.480" (6.20mm x 12.20mm), Oval | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.236" (0.60mm ~ 6.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.85800 | ¥68.58 |
| 25 | ¥6.42720 | ¥160.68 |
| 50 | ¥6.12060 | ¥306.03 |
| 100 | ¥5.82780 | ¥582.78 |
| 250 | ¥5.46252 | ¥1,365.63 |
| 500 | ¥5.20164 | ¥2,600.82 |
| 1,000 | ¥4.95321 | ¥4,953.21 |
| 3,000 | ¥4.58377 | ¥13,751.31 |



