
110-80004 | |
|---|---|
DigiKey Part Number | 1436-2424-ND |
Manufacturer | |
Manufacturer Product Number | 110-80004 |
Description | EVO 9HT HIGH TENSION MECHANICAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Cable Ties 120-250 lbs; up to 0.5" (12.7mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Ergonomic, Tension Lock, Tie Cutter | |
For Use With/Related Products | Cable Ties 120-250 lbs; up to 0.5" (12.7mm) Width | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,488.00000 | ¥4,488.00 |










