
110-80000 | |
|---|---|
DigiKey Part Number | 1436-1686-ND |
Manufacturer | |
Manufacturer Product Number | 110-80000 |
Description | EVO-9 CABLE TIE TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Cable Ties 50-250 lbs; up to 0.512" (13.00mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Ergonomic, Tension Lock, Tie Cutter | |
For Use With/Related Products | Cable Ties 50-250 lbs; up to 0.512" (13.00mm) Width | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,891.56000 | ¥3,891.56 |






