Hex Standoff Threaded M3x0.5 Brass 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 0.433" (11.00mm)
Harwin’s Company Overview

R30-3001102

DigiKey Part Number
952-1502-ND
Manufacturer
Manufacturer Product Number
R30-3001102
Description
HEX STANDOFF M3X0.5 BRASS 11MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.433" (11.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-3001102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.197" (5.00mm) Hex
Series
Between Board Height
0.433" (11.00mm)
Packaging
Bulk
Length - Overall
0.669" (17.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,854
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.32000¥7.32
5¥6.15400¥30.77
10¥5.72200¥57.22
25¥5.23000¥130.75
50¥4.90540¥245.27
100¥4.61620¥461.62
300¥4.21977¥1,265.93
500¥4.05778¥2,028.89
1,000¥3.85836¥3,858.36
Manufacturers Standard Package