




R25-1000802 | |
|---|---|
DigiKey Part Number | 952-3007-ND |
Manufacturer | |
Manufacturer Product Number | R25-1000802 |
Description | HEX STANDOFF M2.5X0.45 BRASS 8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1000802 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 0.315" (8.00mm) |
Packaging Bag | Length - Overall 0.315" (8.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 5 | ¥4.37200 | ¥21.86 |
| 10 | ¥4.06400 | ¥40.64 |
| 25 | ¥3.71000 | ¥92.75 |
| 50 | ¥3.47360 | ¥173.68 |
| 200 | ¥3.07470 | ¥614.94 |
| 400 | ¥2.90673 | ¥1,162.69 |
| 600 | ¥2.81680 | ¥1,690.08 |
| 1,000 | ¥2.71145 | ¥2,711.45 |



