Connector Header Through Hole, Right Angle 2 (Coax) position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 (Coax) position 0.157" (4.00mm)
M80-MH314M5-02
M80-MH314M5-02
Harwin’s Company Overview

M80-MH314M5-02

DigiKey Part Number
952-3116-ND
Manufacturer
Manufacturer Product Number
M80-MH314M5-02
Description
CONN HEADER R/A 2POS 4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 (Coax) position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-MH314M5-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Threaded
Packaging
Tube
Insulation Height
0.220" (5.60mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin, Coaxial
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Mating Flange, Mounting Flange
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥438.39000¥438.39
14¥363.88000¥5,094.32
112¥314.26205¥35,197.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.