2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Harwin’s Company Overview

M80-FC305F1-02-0450L

DigiKey Part Number
952-3986-ND
Manufacturer
Manufacturer Product Number
M80-FC305F1-02-0450L
Description
CBL ASS RG178 FMALE 450MM 2POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.157" (4.00mm)
Manufacturer
Harwin Inc.
Length
1.48' (450.00mm)
Series
Features
Polarizing Key, Screw Lock
Packaging
Bag
Color
Tan, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Gold
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥570.22000¥570.22
10¥484.66300¥4,846.63
30¥448.53433¥13,456.03
50¥432.67140¥21,633.57
100¥412.04600¥41,204.60
Manufacturers Standard Package