


M80-9411042 | |
|---|---|
DigiKey Part Number | M80-9411042-ND |
Manufacturer | |
Manufacturer Product Number | M80-9411042 |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9411042 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.56000 | ¥133.56 |
| 10 | ¥113.53100 | ¥1,135.31 |
| 25 | ¥106.41840 | ¥2,660.46 |
| 50 | ¥101.33720 | ¥5,066.86 |
| 100 | ¥96.50260 | ¥9,650.26 |
| 250 | ¥90.46548 | ¥22,616.37 |
| 500 | ¥86.15220 | ¥43,076.10 |
| 1,000 | ¥82.04605 | ¥82,046.05 |
















