Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5431022

DigiKey Part Number
M80-5431022-ND
Manufacturer
Manufacturer Product Number
M80-5431022
Description
CONN HEADER SMD R/A 10POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5431022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Insulation Height
0.218" (5.55mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800V
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.12000¥148.12
13¥123.58538¥1,606.61
104¥106.72115¥11,099.00
507¥95.44635¥48,391.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.