MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-6130845 | |
|---|---|
DigiKey Part Number | M80-6130845-ND |
Manufacturer | |
Manufacturer Product Number | M80-6130845 |
Description | CONN RCPT 8POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-6130845 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-1030898S | Harwin Inc. | 1,303 | 952-3526-ND | ¥19.85000 | MFR Recommended |
| M80-6131845 | Harwin Inc. | 0 | M80-6131845-ND | ¥78.27424 | MFR Recommended |
| M80-8440845 | Harwin Inc. | 293 | 952-2947-ND | ¥61.20000 | MFR Recommended |
| M80-8500845 | Harwin Inc. | 704 | 952-2079-ND | ¥47.80000 | MFR Recommended |
| M80-8880805 | Harwin Inc. | 10,952 | 952-1198-ND | ¥51.85000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,553 | ¥61.09360 | ¥94,878.36 |





















