8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-8440845

DigiKey Part Number
952-2947-ND
Manufacturer
Manufacturer Product Number
M80-8440845
Description
CONN RCPT 8P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8440845 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
24-28 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.20000¥61.20
10¥51.97700¥519.77
25¥48.72040¥1,218.01
50¥46.39460¥2,319.73
100¥44.18000¥4,418.00
250¥41.41448¥10,353.62
500¥39.43896¥19,719.48
1,000¥37.55835¥37,558.35
Manufacturers Standard Package