M80-5710805 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: ¥75.87970
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 101
Unit Price: ¥108.83000
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 92
Unit Price: ¥108.83000
Datasheet
8 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-5710805

DigiKey Part Number
M80-5710805-ND
Manufacturer
Manufacturer Product Number
M80-5710805
Description
DATAMATE J-TEK DIL MALE SMALL BO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5710805 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Header
Features
Jackscrews, Polarizing Key
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5630805Harwin Inc.0M80-5630805-ND¥75.87970Parametric Equivalent
M80-5820805Harwin Inc.101M80-5820805-ND¥108.83000Parametric Equivalent
M80-5830805Harwin Inc.92M80-5830805-ND¥108.83000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.59000¥64.59
10¥54.87800¥548.78
25¥51.43800¥1,285.95
50¥48.98180¥2,449.09
100¥46.64380¥4,664.38
250¥43.72412¥10,931.03
500¥41.63884¥20,819.42
1,000¥39.65327¥39,653.27
Manufacturers Standard Package