Parametric Equivalent
Parametric Equivalent





M80-4181498 | |
|---|---|
DigiKey Part Number | 952-3783-ND |
Manufacturer | |
Manufacturer Product Number | M80-4181498 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4181498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4131498 | Harwin Inc. | 327 | 952-3702-ND | ¥57.97000 | Parametric Equivalent |
| M80-4141498 | Harwin Inc. | 573 | 952-3735-ND | ¥54.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.43000 | ¥85.43 |
| 10 | ¥72.61100 | ¥726.11 |
| 25 | ¥68.05880 | ¥1,701.47 |
| 50 | ¥64.81040 | ¥3,240.52 |
| 100 | ¥61.71570 | ¥6,171.57 |
| 250 | ¥57.85392 | ¥14,463.48 |
| 500 | ¥55.09472 | ¥27,547.36 |
| 1,000 | ¥52.46825 | ¥52,468.25 |









