



M80-4180498 | |
|---|---|
DigiKey Part Number | 952-3778-ND |
Manufacturer | |
Manufacturer Product Number | M80-4180498 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4180498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.36000 | ¥83.36 |
| 10 | ¥70.86600 | ¥708.66 |
| 25 | ¥66.42120 | ¥1,660.53 |
| 50 | ¥63.25060 | ¥3,162.53 |
| 100 | ¥60.23200 | ¥6,023.20 |
| 250 | ¥56.46292 | ¥14,115.73 |
| 500 | ¥53.77002 | ¥26,885.01 |
| 1,000 | ¥51.20633 | ¥51,206.33 |











