M80-4171698 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: ¥41.90084
Datasheet
16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Harwin Datamate T-Contacts | Digi-Key Daily
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-4171698

DigiKey Part Number
952-3760-ND
Manufacturer
Manufacturer Product Number
M80-4171698
Description
CONN RCPT HSG 16POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-4171698 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Mating Flange, Mounting Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4151698Harwin Inc.0952-M80-4151698-ND¥41.90084Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.02000¥41.02
10¥34.88300¥348.83
25¥32.69640¥817.41
50¥31.13480¥1,556.74
100¥29.64880¥2,964.88
250¥27.79248¥6,948.12
500¥26.46630¥13,233.15
1,000¥25.20389¥25,203.89
2,500¥23.62771¥59,069.28
Manufacturers Standard Package