MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-4151698 | |
|---|---|
DigiKey Part Number | 952-M80-4151698-ND |
Manufacturer | |
Manufacturer Product Number | M80-4151698 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4151698 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Features Mating Flange, Mounting Flange, Polarizing Key |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4131698 | Harwin Inc. | 518 | 952-3703-ND | ¥58.30000 | MFR Recommended |
| M80-4141698 | Harwin Inc. | 1,686 | 952-3736-ND | ¥55.24000 | MFR Recommended |
| M80-4152098 | Harwin Inc. | 17 | 952-3726-ND | ¥61.61000 | MFR Recommended |
| M80-4171698 | Harwin Inc. | 0 | 952-3760-ND | ¥41.02000 | MFR Recommended |
| M80-4601605 | Harwin Inc. | 122 | 952-3380-ND | ¥192.86000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 239 | ¥41.90084 | ¥10,014.30 |





