3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Harwin’s Company Overview

M80-1010398S

DigiKey Part Number
952-3520-ND
Manufacturer
Manufacturer Product Number
M80-1010398S
Description
CONN RCPT HSG 3POS 2.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-1010398S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥12.00000¥120.00
100¥10.19690¥1,019.69
500¥9.10130¥4,550.65
1,000¥8.66679¥8,666.79
5,000¥7.73700¥38,685.00
10,000¥7.36809¥73,680.90
Manufacturers Standard Package