


M7684-46 | |
|---|---|
DigiKey Part Number | 952-1840-ND |
Manufacturer | |
Manufacturer Product Number | M7684-46 |
Description | CONN SHUNT 2POS W/HANDLE 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Gray Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7684-46 Models |
Category | Height 0.394" (10.00mm) |
Manufacturer Harwin Inc. | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.20200 | ¥32.02 |
| 25 | ¥2.99880 | ¥74.97 |
| 50 | ¥2.85540 | ¥142.77 |
| 100 | ¥2.71980 | ¥271.98 |
| 250 | ¥2.54880 | ¥637.20 |
| 500 | ¥2.42686 | ¥1,213.43 |
| 1,000 | ¥2.31096 | ¥2,310.96 |
| 3,000 | ¥2.13845 | ¥6,415.35 |





