2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Tin
Harwin’s Company Overview

M7566-46

DigiKey Part Number
952-2880-ND
Manufacturer
Manufacturer Product Number
M7566-46
Description
JUMPER SKT RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
M7566-46 Models
Product Attributes
Filter Similar Products
Category
Height
0.248" (6.30mm)
Manufacturer
Harwin Inc.
Contact Finish
Tin
Series
Contact Finish Thickness
118.1µin (3.00µm)
Packaging
Bulk
Color
Red
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Voltage Rating
250V
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
3A
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,093
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.68600¥26.86
25¥2.51960¥62.99
50¥2.39860¥119.93
100¥2.28410¥228.41
250¥2.14116¥535.29
500¥2.03864¥1,019.32
1,000¥1.94118¥1,941.18
3,000¥1.79631¥5,388.93
Manufacturers Standard Package