


M50-9012042 | |
|---|---|
DigiKey Part Number | 952-2659-ND |
Manufacturer | |
Manufacturer Product Number | M50-9012042 |
Description | CBL ASSY 1.27MM 40POS M-F 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9012042 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.06000 | ¥101.06 |
| 10 | ¥85.90000 | ¥859.00 |
| 25 | ¥80.52000 | ¥2,013.00 |
| 50 | ¥76.67440 | ¥3,833.72 |
| 100 | ¥73.01500 | ¥7,301.50 |
| 250 | ¥68.44644 | ¥17,111.61 |
| 500 | ¥65.18262 | ¥32,591.31 |
| 1,000 | ¥62.07492 | ¥62,074.92 |



















