


M50-3802042 | |
|---|---|
DigiKey Part Number | 952-2656-ND |
Manufacturer | |
Manufacturer Product Number | M50-3802042 |
Description | CONN DIP HDR IDC 40P 30AWG VERT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M50-3802042 Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 40 | Contact Finish Gold |
Cable Pitch 0.025" (0.64mm) | Number of Positions Loaded All |
Board-Side Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.91000 | ¥43.91 |
| 19 | ¥35.68737 | ¥678.06 |
| 38 | ¥33.98105 | ¥1,291.28 |
| 57 | ¥33.02193 | ¥1,882.25 |
| 114 | ¥31.44561 | ¥3,584.80 |
| 266 | ¥29.62120 | ¥7,879.24 |
| 513 | ¥28.28033 | ¥14,507.81 |
| 1,007 | ¥26.96692 | ¥27,155.69 |
| 2,508 | ¥25.28729 | ¥63,420.52 |










